
Single-channel, general-purpose operational amplifier featuring a 155kHz bandwidth and 250µV input offset voltage. This CMOS device offers a 75dB CMRR and 80dB PSRR, operating from a 2.5V to 6V supply range with a typical 18.7µA quiescent current. The surface-mount SOIC package provides 17mA output current and a slew rate of 0.08V/µs. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP606T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP606T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 155kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP606T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.