
Dual micropower operational amplifier featuring Rail-to-Rail output and a 155kHz gain bandwidth product. This general-purpose amplifier operates from a 2.5V to 6V supply voltage, with a typical supply current of 18.7µA. It offers a low input bias current of 1pA and an input offset voltage of 250µV. The amplifier is housed in an 8-pin PDIP package for through-hole mounting and is RoHS compliant.
Microchip MCP607-I/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 155kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 1kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP607-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
