
Dual operational amplifier featuring a 155kHz gain bandwidth product and 0.08V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 250µV and a minimal input bias current of 1pA. Operating from a 2.5V to 6V supply, it consumes 18.7µA of quiescent current. The device boasts a 75dB CMRR and 80dB PSRR, with a voltage gain of 121dB. Packaged in a 4.4mm wide, 1mm high TSSOP surface-mount package, it is RoHS compliant.
Microchip MCP607-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP607-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
