
Single-channel, general-purpose operational amplifier featuring a 1.2MHz bandwidth and 0.5V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 150µV, 100pA input bias current, and a high voltage gain of 115dB. Operating from 1.8V to 6V supply voltages, it delivers 28mA output current and maintains 72dB CMRR and 70dB PSRR. Packaged in a lead-free SOIC-8 surface-mount case with dimensions of 4.9mm x 3.9mm x 1.25mm, it operates across a -40°C to 125°C temperature range.
Microchip MCP6071-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.25mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 28mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Slew Rate-Nom | 0.5V/µs |
| Supply Current | 110uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6071-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
