
Quad operational amplifier featuring a 1.2 MHz gain bandwidth product and 0.5 V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 150 µV and 100 pA input bias current. Operating from 1.8V to 6V supply voltages, it provides 115 dB voltage gain and 28 mA output current per channel. The surface mount SOIC package is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP6074T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6074T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Output Current | 28mA |
| Output Current per Channel | 28mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 110uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6074T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
