The MCP607T-I/SNG is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and an 8-pin R-PDSO-G8 package. The device has a supply voltage of 5V and a maximum supply voltage limit of 7V. It also has an input offset voltage of up to 250mV and an average bias current of 8 microamperes. The amplifier has a slew rate of 8 volts per microsecond and a common-mode reject ratio of 91 decibels. It is suitable for use in industrial applications.
Microchip MCP607T-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Slew Rate-Nom | 0.08 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 155 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP607T-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.