
Dual operational amplifier featuring a 155kHz bandwidth and 250µV maximum input offset voltage. This general-purpose CMOS amplifier offers a 75dB common mode rejection ratio and 80dB power supply rejection ratio. Operating from 2.5V to 6V supply voltage, it consumes 18.7µA operating supply current and provides 17mA output current per channel. Packaged in a TSSOP-8 surface mount configuration, this RoHS compliant component is ideal for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP607T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP607T-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 155kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP607T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
