
Single-channel, general-purpose operational amplifier featuring a 155kHz bandwidth and 0.08V/µs slew rate. This CMOS device offers a low input offset voltage of 250µV and a minimal input bias current of 1pA. Operating from 2.5V to 6V supply voltage, it provides 17mA output current per channel. Packaged in an 8-pin SOIC surface mount configuration, it boasts a 75dB CMRR and 80dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP608T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP608T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 155kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 155kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.7uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155kHz |
| Voltage Gain | 121dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP608T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
