
General purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This single-channel, CMOS amplifier offers a low input offset voltage of 3mV and a minimal input bias current of 1pA. It operates from a 1.4V to 5.5V supply range, with a typical supply current of 600nA. The device is housed in a surface-mount MSOP package, providing 60dB common mode rejection and 70dB power supply rejection.
Microchip MCP6141-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
