
General purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This single-channel CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. It operates from a 1.4V to 5.5V supply voltage range and provides a 20mA output current per channel. The component is housed in a PDIP package suitable for through-hole mounting, with a wide operating temperature range of -40°C to 125°C.
Microchip MCP6141-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
