
Single-channel, general-purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.003V/µs slew rate. This CMOS amplifier offers a 3mV maximum input offset voltage, 1pA input bias current, and 170nV/sqrt Hz input voltage noise density. With a 60dB CMRR and 85dB PSRR, it operates from a 1.4V to 5.5V supply range. Packaged in a 3.9mm wide, 4.9mm long, 1.25mm high SOIC package for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6141-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6141-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Noise Current Density | 0.0006pA/sqrt Hz |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 170nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.003V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 115dB |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
