The MCP6141T-E/OTVAO is a single operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. The amplifier has a maximum input offset voltage of 3000 microvolts and a maximum average bias current of 5 microamperes. It features a nominal slew rate of 24 volts per microsecond and a common-mode reject ratio of 80 decibels. The device is packaged in a 1.55mm x 2.9mm LSSOP-14 package and is compliant with AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
Microchip MCP6141T-E/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 24 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 100 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.