
General purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This single-channel CMOS IC offers a low input offset voltage of 3mV and a minimal input bias current of 100pA. It operates across a wide supply voltage range from 1.4V to 5.5V, with a high voltage gain of 115dB. The component is housed in a lead-free, RoHS compliant SOIC package for surface mounting, providing a 60dB common mode rejection ratio and 70dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6141T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6141T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 21mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6141T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
