
Dual operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This general-purpose CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 5.5V supply voltages, it provides 115dB voltage gain and 60dB common mode rejection ratio. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is suitable for applications up to 85°C.
Microchip MCP6142-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Height | 0.049inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6142-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
