
Single-channel, general-purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This CMOS amplifier offers a low input bias current of 1pA and an input offset voltage of 3mV, with a voltage gain of 115dB. Operating from 1.4V to 5.5V, it provides a 70dB PSRR and 60dB CMRR, with a typical supply current of 600nA. Packaged in an 8-pin SOIC surface-mount package, it operates within a -40°C to 125°C temperature range.
Microchip MCP6143-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600nA |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6143-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
