
Single-channel, general-purpose operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This CMOS technology device offers a low 1pA input bias current and 3mV maximum input offset voltage. Operating from 1.4V to 5.5V, it provides 60dB common mode rejection and 70dB power supply rejection. Packaged in an MSOP-8 surface-mount plastic case, it is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Microchip MCP6143-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600nA |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6143-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
