Single-channel, general-purpose operational amplifier featuring a 100kHz gain bandwidth product and a 0.024V/µs slew rate. This CMOS device offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from 1.4V to 5.5V supply voltage, it provides 60dB common mode rejection and 70dB power supply rejection. Packaged in an 8-pin MSOP for surface mounting, it operates within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Microchip MCP6143T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600nA |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.