
Quad operational amplifier featuring a 100kHz gain bandwidth product and 0.024V/µs slew rate. This general-purpose, CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from a 1.4V to 5.5V supply range, it provides 115dB voltage gain, 60dB CMRR, and 70dB PSRR. Packaged in a 14-pin TSSOP for surface mounting, it supports a maximum operating temperature of 125°C and is RoHS compliant.
Microchip MCP6144T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6144T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.