Quad operational amplifier featuring a 100kHz gain bandwidth product and 3mV maximum input offset voltage. This general-purpose, CMOS device offers 4 channels with a 20mA output current per channel and a 60dB common mode rejection ratio. Operating from 1.4V to 5.5V, it boasts a 70dB power supply rejection ratio and a 115dB voltage gain. Packaged in a RoHS compliant, surface-mount SOIC-14, it operates across a -40°C to 85°C temperature range.
Microchip MCP6144T-I/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 21mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| Slew Rate-Nom | 0.003V/µs |
| Supply Current | 600nA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6144T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.