
General purpose, single-channel operational amplifier featuring a 190kHz bandwidth and 120dB voltage gain. This surface mount device offers a low input offset voltage of 150µV and a supply current of 19µA. It operates with a minimum supply voltage of 2.3V and a maximum of 5.5V, with an output current of 17mA. The SOIC package measures 4.9mm in length, 3.9mm in width, and 1.25mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP616-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP616-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 190kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Height | 1.25mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP616-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
