
General purpose operational amplifier featuring a 190kHz gain bandwidth product and 0.08V/µs slew rate. This single-channel, surface-mount op-amp offers a low input offset voltage of 150µV and 120dB voltage gain. Operating from 2.3V to 5.5V supply voltage, it provides 80dB common mode rejection and 86dB power supply rejection. The component is packaged in an 8-pin SOIC and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP616T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP616T-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 17mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP616T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
