
Dual operational amplifier featuring a 190kHz bandwidth and 120dB voltage gain. This general-purpose op-amp offers a low input offset voltage of 150µV and a supply current of 19µA. It operates from 2.3V to 5.5V with a 17mA output current per channel. Packaged in an 8-pin MSOP, this surface-mount component boasts a 0.08V/µs slew rate and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP617-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP617-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 190kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Height | 0.85mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150V |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP617-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
