
Dual operational amplifier featuring a 190kHz bandwidth and 0.08V/µs slew rate. This general-purpose op-amp offers a 120dB voltage gain, 80dB CMRR, and 86dB PSRR. With a low input offset voltage of 150µV and 5nA input bias current, it operates from 2.3V to 5.5V supply voltages. The surface mount SOIC package is ideal for compact designs.
Microchip MCP617-I/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 190kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Height | 1.25mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP617-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
