
Dual operational amplifier featuring a 190kHz gain bandwidth product and 0.08V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 150µV, 80dB CMRR, and 86dB PSRR. Designed for surface mount applications, it operates from 2.3V to 5.5V supply voltages and is packaged in an 8-pin MSOP. The component provides 120dB voltage gain and 17mA output current, with a low 19µA supply current.
Sign in to ask questions about the Microchip MCP617T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP617T-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP617T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
