General purpose operational amplifier featuring a 190kHz gain bandwidth product and 0.08V/µs slew rate. This single-channel IC offers a low input offset voltage of 150µV and a high common mode rejection ratio of 80dB. Operating from 2.3V to 5.5V supply voltage, it draws a minimal 19µA supply current. Packaged in an 8-pin MSOP surface mount configuration, this RoHS compliant component is ideal for various electronic applications.
Microchip MCP618T-I/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19uA |
| Output Current | 17mA |
| Output Current per Channel | 17mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP618T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.