This industrial-grade operational amplifier features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and is available in a 14-pin SOP package. The amplifier type is operational and it can operate with a supply voltage of 5V to 7V. The input offset voltage is maximally 150,000 microvolts and the average bias current is maximally 0.005 amps. The common-mode reject ratio is nominally 100 and the unity gain bandwidth is nominally 190 MHz. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Microchip MCP619-I/SLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 150000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 0.08 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 190 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.