
Quad operational amplifier featuring a 190kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp offers a low input offset voltage of 150µV, 5nA input bias current, and 80dB common mode rejection ratio. Operating from 2.3V to 5.5V, it provides 17mA output current and a slew rate of 0.08V/µs. Packaged in a 14-pin TSSOP (4.4mm width, 0.9mm height, 5mm length) for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Microchip MCP619-I/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 190kHz |
| Height | 0.9mm |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 17mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 19uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 190kHz |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP619-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
