
General purpose operational amplifier featuring a 20MHz bandwidth and 10V/µs slew rate. This single-channel CMOS amplifier offers a low input offset voltage of 200µV, 5pA input bias current, and 65dB CMRR. Designed for surface mount applications, it operates from a 2.5V to 5.5V supply and delivers 70mA output current. The SOIC-8 package measures 4.9mm x 3.9mm x 1.25mm and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Microchip MCP621-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.25mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
