
Single-channel, general-purpose operational amplifier with a 20MHz gain bandwidth product and 10V/µs slew rate. Features a low input offset voltage of 200µV and a low input bias current of 5pA. Operates from a 2.5V to 5.5V supply voltage with a typical supply current of 2.5mA. Offers a high voltage gain of 126dB and an output current of 70mA. Packaged in a PDSO8 (TDFN-8) surface-mount format, this CMOS amplifier operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP621T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP621T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP621T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.