
General purpose operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This single-channel CMOS op-amp offers a low input offset voltage of 200µV and a minimal input bias current of 5pA. Designed for surface mounting in an SOIC-8 package, it operates from a 2.5V to 5.5V supply range. Key performance metrics include a 65dB common mode rejection ratio and 61dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP621T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP621T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP621T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
