
Dual operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 200µV and a low input bias current of 5pA. Designed for surface mount applications in an SOIC package, it operates from 2.5V to 5.5V supply voltages and provides 70mA output current per channel. With a high voltage gain of 126dB and a common mode rejection ratio of 65dB, it is suitable for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP622T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP622T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP622T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
