
General purpose operational amplifier featuring a 300kHz bandwidth and 0.15V/µs slew rate. This single-channel, CMOS amplifier offers a 5mV maximum input offset voltage and 1pA input bias current. Operating from 1.8V to 6V supply voltages, it provides 110dB voltage gain and 61dB common mode rejection ratio. Packaged in an MSOP-8 surface mount case, this component is RoHS compliant.
Sign in to ask questions about the Microchip MCP6231-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6231-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 300kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 3mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6231-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
