
Automotive-grade operational amplifier with a 0.3 MHz unity gain bandwidth and 0.15 V/µs slew rate. Features a maximum input offset voltage of 7000 µV and a nominal supply voltage of 5V, with a maximum limit of 7V. This single-function, 5-pin device operates within a temperature range of -40°C to 125°C and consumes a maximum supply current of 0.03mA. The voltage-feedback architecture and frequency compensation contribute to its performance.
Microchip MCP6231RT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0011 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 300 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6231RT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.