
Single-channel, general-purpose operational amplifier featuring a 300kHz gain bandwidth product and 0.15V/µs slew rate. This CMOS device offers a low input bias current of 1pA and an input offset voltage of 5mV, with a voltage gain of 110dB. Operating from 1.8V to 6V, it provides 23mA output current and a 61dB common mode rejection ratio. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6231T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6231T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6231T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
