
Single-channel, general-purpose CMOS operational amplifier featuring a 300kHz bandwidth and 0.15V/µs slew rate. This surface-mount device offers a 5mV maximum input offset voltage and 1pA input bias current, with a 61dB common mode rejection ratio. Operating from 1.8V to 6V supply voltage, it provides 23mA output current and 110dB voltage gain. Packaged in a 5-pin SC-70 plastic case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP6231UT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6231UT-E/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 110dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6231UT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
