
Dual-channel, general-purpose operational amplifier featuring a 300kHz gain bandwidth product and 0.15V/µs slew rate. This CMOS amplifier operates from a 1.8V to 6V supply range, with a typical supply current of 20µA. It boasts a high voltage gain of 110dB and a common mode rejection ratio of 61dB, suitable for applications up to 1kHz. The surface-mount 8-TDFN package offers a compact 2mm x 3mm x 0.75mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6232T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6232T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 300kHz |
| Height | 0.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 23mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Slew Rate-Nom | 0.15V/µs |
| Supply Current | 20uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MCP6232T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
