
Single-channel, CMOS operational amplifier featuring a 550kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose op-amp offers a low input bias current of 1pA and a maximum input offset voltage of 7mV. Operating from 1.8V to 5.5V supply voltage, it provides 110dB voltage gain and 60dB common mode rejection ratio. Packaged in a DFN EP surface-mount format, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MCP6241-E/MC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6241-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
