
Single-channel, general-purpose operational amplifier featuring a 550kHz bandwidth and 0.3V/µs slew rate. This CMOS amplifier offers a 5mV input offset voltage, 1pA input bias current, and 60dB CMRR. Designed for surface mounting in a compact SOT-23 package, it operates from 1.8V to 5.5V supply voltage and has a maximum output current of 23mA. Ideal for various electronic applications, it boasts a 110dB voltage gain and a 50µA supply current.
Sign in to ask questions about the Microchip MCP6241RT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6241RT-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 550kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6241RT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
