
Single-channel, general-purpose operational amplifier featuring a 550kHz gain bandwidth product and 0.3V/µs slew rate. This CMOS amplifier offers a low input bias current of 1pA and an input offset voltage of 5mV, with a CMRR of 60dB. Operating from 1.8V to 5.5V, it delivers 23mA output current per channel. Packaged in a surface-mount MSOP, this RoHS compliant component is supplied on tape and reel.
Microchip MCP6241T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6241T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
