
General purpose operational amplifier featuring a 550kHz bandwidth and 0.3V/µs slew rate. This single-channel, CMOS amplifier offers a 5mV maximum input offset voltage and 1pA input bias current. Packaged in a compact SOT-23 surface-mount case, it operates from 1.8V to 5.5V supply voltage and delivers 23mA output current. Ideal for a wide range of applications, this RoHS compliant component boasts a 110dB voltage gain and 60dB common mode rejection ratio.
Microchip MCP6241T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 550kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6241T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
