The MCP6242-E/SNG is a dual automotive operational amplifier from Microchip. It features a voltage-feedback architecture and is available in an 8-pin SOP package. The device operates over a temperature range of -40 to 125°C and can be supplied with a maximum voltage of 7V. The op amp has a minimum voltage gain of 31,620 and a maximum input offset voltage of 7,000uV. It also features low-bias and micropower operation.
Microchip MCP6242-E/SNG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 31620 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6242-E/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.