
Quad operational amplifier featuring a 550kHz bandwidth and 0.3V/µs slew rate. This general-purpose, CMOS amplifier offers a 110dB voltage gain and operates with a supply voltage range of 1.8V to 5.5V. It boasts a low input bias current of 1pA and an input offset voltage maximum of 7mV. Packaged in a 14-pin PDIP through-hole mount, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Microchip MCP6244-E/P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 550kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Height | 0.195inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 1kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Slew Rate-Nom | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6244-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
