
Quad operational amplifier featuring a 550kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose CMOS amplifier offers a 5mV input offset voltage and 1pA input bias current, with a 60dB common mode rejection ratio. Designed for surface mount applications in a 14-pin SOIC package, it operates from 1.8V to 5.5V supply voltages and provides 23mA output current per channel. The device operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip MCP6244T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6244T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6244T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.