
Quad operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 200µV and a minimal input bias current of 5pA. With a high voltage gain of 126dB and a common mode rejection ratio of 65dB, it provides excellent signal amplification. Operating from a 2.5V to 5.5V supply, this CMOS device is housed in a 14-pin SOIC surface-mount package and supports an output current of 70mA per channel.
Microchip MCP624T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 10V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.