
General purpose operational amplifier featuring a 2MHz gain bandwidth product and 0.9V/µs slew rate. This single-channel, CMOS amplifier offers a 3mV maximum input offset voltage and 1pA input bias current. It operates from a 2V to 5.5V supply range with a typical 170µA supply current. The device is housed in a surface-mount SOIC package with a 3.9mm width, 4.9mm length, and 1.25mm height, supporting a wide operating temperature range of -40°C to 125°C.
Microchip MCP6273-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6273-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
