General purpose operational amplifier featuring a 2MHz gain bandwidth product and 0.9V/µs slew rate. This single-channel CMOS device offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from a 2V to 5.5V supply, it provides 70dB common mode rejection and power supply rejection ratios. The amplifier is housed in a lead-free, RoHS compliant MSOP package suitable for surface mounting, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6273T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 170uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 170uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.