The MCP6282T-E/MSVAO is a dual automotive operational amplifier from Microchip. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin TSSOP package. The device has a supply voltage range of 5V to 7V and features a slew rate of 2.5V/μs. It also provides a common-mode reject ratio of 85 dB and a unity gain bandwidth of 5 kHz. The MCP6282T-E/MSVAO is compliant with AEC-Q100 and suitable for automotive applications.
Microchip MCP6282T-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 5000 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.