Automotive-grade operational amplifier featuring a 5 MHz unity-gain bandwidth and 2.5 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 5000 µV and a typical bias current of 0.005 µA. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 5V, up to a maximum of 7V. Housed in an 8-terminal MSOP package (PDSO8), it provides a minimum voltage gain of 31620 and a nominal common-mode rejection ratio of 85.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6283-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6283-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.57 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6283-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.