
Dual operational amplifier featuring a 5MHz gain bandwidth product and 2.5V/µs slew rate. This general-purpose op-amp offers a 3mV maximum input offset voltage and 1pA input bias current. Operating across a 2.2V to 5.5V supply range, it provides 70dB common mode rejection and power supply rejection ratios. The device is housed in an 8-pin MSOP package for surface mounting, delivering 25mA output current per channel.
Microchip MCP6285-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 450uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6285-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
