
Single-channel, general-purpose operational amplifier featuring a 3.5MHz bandwidth and 2V/µs slew rate. This CMOS amplifier offers a 1.5mV maximum input offset voltage and 1pA input bias current. It operates from a 2.2V to 5.5V supply range, with a 520µA supply current and 20mA output current. Packaged in a 5-pin SOT-23 surface-mount case, it boasts 76dB CMRR and 80dB PSRR.
Microchip MCP6286T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.051inch |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 520uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 120dB |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6286T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
